
The LTC3588EDD-2#TRPBF is a 1-channel power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a 3mm DFN package. The device has a maximum input voltage of 20V and a minimum input voltage of 14V. It draws an operating supply current of 1.5uA. The LTC3588EDD-2#TRPBF is RoHS compliant and available in quantities of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3588EDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3588EDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3588EDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
