
The LTC3588EMSE-2#PBF is a 5V fixed output linear regulator with a quiescent current of 1.5uA. It operates from a supply voltage range of 14V to 20V and can handle a maximum input voltage of 20V. The device is available in a 3mm x 0.86mm MSOP package and is suitable for use in applications where low power consumption is required. The LTC3588EMSE-2#PBF is not radiation hardened and is not compliant with RoHS restrictions on SVHC substances. It is, however, compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3588EMSE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3588EMSE-2#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 14V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3588EMSE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
