
IC ENERGY HARVESTING PSU 10MSOP
Analog Devices LTC3588EMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
