
Analog Devices LTC3588IMSE-2#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 14V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3588IMSE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
