
The LTC3589EUJ-1#PBF is an 8-channel low dropout linear regulator from Analog Devices, packaged in a QFN EP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 5.5V. The device has a very low operating supply current of 8uA and is available in a package quantity of 61, packaged in rail/tube packaging. The LTC3589EUJ-1#PBF is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3589EUJ-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3589EUJ-1#PBF technical specifications.
| Package/Case | QFN EP |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 8uA |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3589EUJ-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
