
The LTC3589EUJ-1#TRPBF is an 8-channel DC/DC controller from Analog Devices, packaged in a QFN-6 package. It operates over a temperature range of -40°C to 125°C and has an operating supply current of 8uA. The device is RoHS compliant and available in quantities of 2000 per reel. It is designed to handle a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC3589EUJ-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3589EUJ-1#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3589EUJ-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
