
Automotive 40-pin QFN EP surface mount regulator with 8 outputs, accepting an input voltage range of 2.7V to 5.5V. Features a 6mm x 6mm x 0.75mm Quad Flat No Lead package with an exposed pad and 0.5mm pin pitch. Operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3589EUJ-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3589EUJ-2#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Regulator |
| Number of Outputs | 8 |
| Input Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3589EUJ-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.