
The LTC3589HUJ#PBF is a DC/DC controller with 8 outputs, operating from a 2.7V to 5.5V supply voltage and consuming 8uA of current. It is packaged in a QFN package and is available in a rail/Tube packaging with 61 units per package. The device is RoHS compliant but not Reach SVHC compliant. It can operate in a temperature range of -40°C to 150°C.
Sign in to ask questions about the Analog Devices LTC3589HUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3589HUJ#PBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.6A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3589HUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
