Analog Devices LTC3589HUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
