The LTC3589IUJ#TRPBF is a DC/DC controller with 8 outputs, operating over a temperature range of -40°C to 125°C. It is packaged in a QFN-6 package and is available in quantities of 2000. The device is RoHS compliant and has a maximum input voltage of 5.5V and minimum input voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC3589IUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3589IUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3589IUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.