
Synchronous step-down DC/DC controller with 1.5A output current and adjustable output voltage up to 14.5V. Achieves up to 96% efficiency, operating from a 4V minimum input voltage. Features a single output and a DFN package, suitable for applications requiring a wide temperature range from -40°C to 125°C. This lead-free, RoHS compliant component is supplied in a 121-piece rail/tube package.
Sign in to ask questions about the Analog Devices LTC3600EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3600EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 14.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3600EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
