
Synchronous step-down DC/DC controller IC with 1.5A output current capability. Features a wide input voltage range from 4V to 15V, delivering a programmable output voltage up to 14.5V. Operates efficiently across a broad temperature range of -40°C to 125°C. Packaged in a 12-MSOP configuration, this lead-free and RoHS-compliant component offers a single positive output.
Sign in to ask questions about the Analog Devices LTC3600EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3600EMSE#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 14.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3600EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
