
Synchronous buck DC/DC controller with 1.5A output current capability. Features adjustable output voltage up to 14.5V and a wide input voltage range from 4V to 15V. Achieves up to 96% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a 12-pin DFN for compact integration.
Sign in to ask questions about the Analog Devices LTC3600IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3600IDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 14.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3600IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
