
Synchronous step-down DC/DC controller delivering 1.5A output current. Features adjustable output voltage up to 14.5V and a single output. Operates within a -40°C to 125°C temperature range. Packaged in a 12-MSOP for efficient power management. RoHS compliant and lead-free.
Analog Devices LTC3600IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 14.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3600IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
