
Adjustable synchronous buck DC/DC controller and regulator, delivering up to 1.5A output current. Features a wide input voltage range of 4V to 15V and an adjustable output voltage from 600mV to 13.5V. Achieves up to 95% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin QFN EP with dimensions of 4.04mm x 3mm x 0.86mm. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3601EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3601EUD#PBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 95% |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 14.52V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3601EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
