
Adjustable synchronous buck regulator IC, delivering up to 1.5A output current. Features a wide operating temperature range from -40°C to 125°C. Offers a single adjustable output with a maximum voltage of 14.52V. Packaged in a 16-pin QFN for tape and reel distribution. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3601IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3601IUD#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 14.52V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3601IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
