
IC REG BCK ADJ 2.5A SYNC 16TSSOP
Analog Devices LTC3602EFE#PBF technical specifications.
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3602EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
