
The LTC3602IFE#PBF is a surface mount adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features an output voltage of 9.5V with a maximum output current of 2.5A. This device is packaged in a lead-free TSSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3602IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3602IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3602IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
