
The LTC3602IUF#TRPBF is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has one adjustable output and is RoHS compliant. The device is available in tape and reel packaging with 2500 units per package. It features a synchronous rectifier and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3602IUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3602IUF#TRPBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3602IUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
