
Adjustable synchronous buck DC/DC controller IC with 2.5A output current capability. Features a wide input voltage range from 4.5V to 15V and an adjustable output voltage from 600mV up to 14.5V. Operates efficiently across a temperature range of -40°C to 125°C. Packaged in a 16-MSOP configuration, this RoHS compliant component is designed for reliable power management applications.
Sign in to ask questions about the Analog Devices LTC3603EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3603EMSE#PBF technical specifications.
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14.85V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3603EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
