
Adjustable synchronous buck regulator IC, featuring a 2.5A maximum output current and 14.5V maximum output voltage. Operates with input voltages from 4.5V to 15V, delivering a minimum output voltage of 600mV. This power management IC is housed in a compact 4mm x 4mm x 0.7mm QFN EP package, suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3603EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3603EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Height | 0.7mm |
| Length | 4mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14.85V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3603EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
