
Synchronous adjustable buck regulator IC capable of 2.5A output current. Features a wide output voltage range up to 14.85V and operates efficiently with a synchronous rectifier. This integrated circuit is designed for a broad temperature range, from -40°C to 125°C, and is supplied in a 20-pin QFN package on tape and reel. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Analog Devices LTC3603EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3603EUF#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3603EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
