
Synchronous step-down DC/DC controller with 2.5A output current capability. Features adjustable output voltage from 600mV to 14.5V, with a maximum input voltage of 15V and a minimum input voltage of 4.5V. Operates across a temperature range of -40°C to 125°C. This positive output configuration is housed in a QFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3603IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3603IUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3603IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
