
Adjustable synchronous buck regulator IC delivering up to 2.5A output current. Features a wide operating temperature range from -40°C to 125°C. Single output configuration with integrated synchronous rectification for improved efficiency. Packaged in a 16-pin QFN for surface-mount applications, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3604EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3604EUD#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3604EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
