
Synchronous adjustable buck regulator IC with 5A output current capability. Features a single output and a maximum output voltage of 19.8V. Operates within a temperature range of -40°C to 125°C. Packaged in a QFN form factor, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3605AEUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3605AEUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 19.8V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3605AEUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
