
Synchronous step-down DC/DC controller delivering up to 5A output current. Features adjustable and fixed output voltage options, with a maximum output voltage of 19.8V. Achieves up to 96% efficiency across a wide input voltage range from 4V. Operates reliably in extreme temperatures from -40°C to 125°C. Packaged in a 24-pin QFN for compact integration.
Analog Devices LTC3605AIUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 19.8V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
