
Adjustable 5A synchronous buck regulator IC in a QFN package. Features a maximum output voltage of 19.8V and a maximum output current of 5A. Operates across a temperature range of -40°C to 125°C. Supplied on tape and reel with 2500 units per package, this RoHS compliant component offers single output regulation.
Analog Devices LTC3605AIUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 19.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
