
Adjustable synchronous buck DC/DC controller IC with 5A output current capability. Features a wide input voltage range of 4V to 15V and an adjustable output voltage from 600mV up to 15V. Achieves up to 96% efficiency and operates within a -40°C to 85°C temperature range. Packaged in a compact 4mm x 4mm x 0.7mm QFN, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC3605EUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Height | 0.7mm |
| Length | 4mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 14.9V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3605EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
