
Adjustable positive output DC/DC buck controller with 5A output current and synchronous rectification. Features a high efficiency of 96%, operating from a 4V to 15V input range. Delivers an adjustable output voltage from 600mV to 14.85V, with a maximum output voltage capability of 20V. Packaged in a QFN form factor, this integrated circuit operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3605IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3605IUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.85V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3605IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
