
Adjustable synchronous buck regulator IC with 5A output current capability. Features a single output, adjustable output voltage up to 14.9V, and operates within a -40°C to 85°C temperature range. Packaged in a 24-pin QFN, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3605IUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3605IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 14.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3605IUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
