
The LTC3606BEDD#TRPBF is a DC/DC controller from Analog Devices, featuring an adjustable output voltage of 5V and an output current of 800mA. It is packaged in a lead-free DFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and includes a synchronous rectifier. It is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Analog Devices LTC3606BEDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3606BEDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3606BEDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
