
The LTC3606BIDD#PBF is a DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 800mA. It is available in a DFN package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a synchronous rectifier. It is suitable for use in a variety of applications requiring a regulated output voltage.
Sign in to ask questions about the Analog Devices LTC3606BIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3606BIDD#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3606BIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
