
Dual adjustable output buck regulator IC, featuring 600mA output current per channel. Operates from a 4.5V to 15V input range, delivering adjustable positive outputs from 600mV up to 15V. Surface mountable in a QFN package, this synchronous rectifier design offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3607EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3607EUD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3607EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
