
Dual output, adjustable buck DC/DC controller IC with 600mA output current per channel. Features up to 96% efficiency, 4.5V to 15V input voltage range, and 0.6V to 15V adjustable output voltage. Operates from -40°C to 125°C with a QFN package for surface mounting. Includes synchronous rectification and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3607IUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3607IUD#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3607IUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
