
The LTC3607IUD#TRPBF is a dual output DC/DC controller from Analog Devices, featuring 96% efficiency and adjustable output voltage. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. This device is RoHS compliant and suitable for surface mount applications, with a maximum output current of 600mA.
Sign in to ask questions about the Analog Devices LTC3607IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3607IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3607IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
