
Adjustable DC/DC buck controller and regulator featuring 8A output current and a maximum output voltage of 18V. Operates with input voltages ranging from 4V to 18V, delivering a minimum output voltage of 600mV. Includes synchronous rectification for enhanced efficiency. Packaged in a QFN EP, this component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3608EWKG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3608EWKG#PBF technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 18V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 17.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3608EWKG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
