
Analog Devices LTC3608IWKG#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 17.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3608IWKG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
