
Adjustable positive buck DC/DC controller IC with 6A output current capability. Features a wide 4V to 32V input voltage range and adjustable output voltage from 600mV to 32V. Operates efficiently with a maximum output current of 6A. Housed in a QFN EP package, this RoHS compliant component offers a broad operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3609IWKG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3609IWKG#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3609IWKG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
