
Synchronous step-down DC-DC converter with a 4V to 24V input range and a maximum output current of 12A. Features a single positive output, adjustable from 600mV to 24V. Operates within a temperature range of -40°C to 125°C. Packaged in a 64-pin QFN with dimensions of 9mm x 9mm x 0.95mm, suitable for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC3610EWP#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 24V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3610EWP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
