The LTC3610IWP is an automotive DC/DC controller with a single channel, operating over a 4-24V input voltage range. It features a quad terminal position and is packaged in a 9x9mm plastic QFN-64 package. The device is rated for operation over a -40 to 125°C temperature range and is compliant with automotive temperature grade requirements. It is designed for use in power management applications.
Analog Devices LTC3610IWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.