
The LTC3610IWP#TRPBF is a 24V adjustable DC/DC controller from Analog Devices, featuring a maximum output current of 12A. It is packaged in a QFN package and is suitable for operation over the temperature range of -40°C to 125°C. This device is RoHS compliant and includes a synchronous rectifier. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC3610IWP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3610IWP#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3610IWP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
