
The LTC3611EWP#PBF is a DC/DC controller with a maximum input voltage of 32V and a minimum input voltage of 4.5V. It features a maximum output voltage of 32V and a minimum output voltage of 600mV. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and does not contain any substances of very high concern. The LTC3611EWP#PBF is a single output device with a maximum output current of 10A.
Sign in to ask questions about the Analog Devices LTC3611EWP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3611EWP#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3611EWP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
