The LTC3611IWP is an automotive-grade quad DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and supports input voltages from 4.5V to 32V. The device is packaged in a 9 x 9 mm QFN-64 plastic package. It features a single function and 64 terminals, with a terminal position of quad.
Analog Devices LTC3611IWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.