
Adjustable 10A DC/DC buck regulator IC featuring a 4.5V to 32V input voltage range and a 0.6V to 32V adjustable output voltage. This surface mountable, single-output power management IC operates efficiently with a synchronous rectifier and is housed in a 64-pin QFN package. It offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3611IWP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3611IWP#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3611IWP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
