
Synchronous step-down DC/DC controller and regulator featuring a 3A maximum output current and adjustable output voltage down to 600mV. Achieves up to 95% efficiency with a wide input voltage range of 2.25V to 5.5V. Housed in a compact 4mm x 3mm x 0.7mm QFN package, this single-output IC operates from -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3612EUDC#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.7mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612EUDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
