Adjustable synchronous buck regulator IC, delivering up to 3A output current. Features a 5.5V maximum output voltage and a QFN package. Operates across a -40°C to 85°C temperature range. This lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3612EUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
