The LTC3612HFE#PBF is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This device is a positive output adjustable DC/DC controller with a maximum output current of 3A. It features a synchronous rectifier and is available in a rail/Tube packaging with 74 units per package.
Sign in to ask questions about the Analog Devices LTC3612HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612HFE#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.