The LTC3612HFE#TRPBF is a surface mount DC/DC controller from Analog Devices with a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. It operates over a temperature range of -55°C to 150°C and has a maximum output voltage of 5.5V. The device has a single positive output with a current capacity of 3A and is available in a TSSOP package. It is RoHS compliant and features a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3612HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612HFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.