
The LTC3612HUDC#PBF is a surface mount DC/DC controller with an adjustable output voltage of 5.5V and a maximum output current of 3A. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a synchronous rectifier and is available in a rail/Tube packaging configuration with 91 units per package.
Sign in to ask questions about the Analog Devices LTC3612HUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612HUDC#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612HUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
