The LTC3612HUDC#TRPBF is a single-output DC/DC controller with an adjustable output voltage of 5.5V. It features a maximum output current of 3A and is available in a QFN package. Operating temperature range is from -55°C to 150°C. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3612HUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3612HUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3612HUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.